The CEL PS2532L-1-V-A is a general purpose optocoupler with a single channel and a maximum collector current of 150mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 300V. The device is packaged in a surface mount package and has a maximum power dissipation of 300mW. It also features a high isolation voltage of 5kV, making it suitable for high-reliability applications.
CEL PS2532L-1-V-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.