The CEL PS2532L-1-V-E3-A is a general purpose optocoupler with a maximum collector current of 150mA and a maximum collector-emitter voltage of 300V. It has a maximum power dissipation of 300mW and is designed for surface mount applications. The optocoupler operates over a temperature range of -55°C to 100°C and features a high isolation voltage of 5kV. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the CEL PS2532L-1-V-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2532L-1-V-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2532L-1-V-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.