The PS2532L-2-A is a dual-channel optocoupler with a maximum collector-emitter voltage of 1V and an output current per channel of 150mA. It features a surface-mount package and is available in a rail or tube packaging configuration with 45 units per package. The optocoupler is designed for use in DC input applications and is part of the NEPOC series from CEL.
CEL PS2532L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.