The CEL PS2532L-4 is a 4-channel optocoupler with a maximum collector current of 150mA and an output voltage of 300V. It features a surface mount package and operates over a temperature range of -55°C to 100°C. The device has a maximum power dissipation of 240mW and an isolation voltage of 5kV. It is available in a package quantity of 20, packaged in rail/Tube packaging.
Sign in to ask questions about the CEL PS2532L-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2532L-4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2532L-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.