The CEL PS2532L-4-A is a 4-channel surface mount optocoupler with an output current per channel of 150mA and an output voltage of 300V. It is packaged in a quantity of 20 units per rail/Tube. The device is designed for use with DC input and has a collector-emitter voltage-max of 1V. It is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2532L-4-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.