The CEL PS2533-1 is a general purpose optocoupler with a single channel and a maximum collector current of 150mA. It has a maximum power dissipation of 300mW and can operate over a temperature range of -55°C to 100°C. The device is packaged in a DIP package and is available in quantities of 100. It is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2533-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
