
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel Darlington output. This through-hole, DIP-packaged device offers a maximum output voltage of 350V and 150mA output current per channel. Operating across a wide temperature range from -55°C to 100°C, it utilizes DC input and boasts a low collector-emitter voltage of 1V.
Sign in to ask questions about the CEL PS2533-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2533-1-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2533-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
