The CEL PS2533L-1-A is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 150mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is lead free and has a maximum power dissipation of 300mW. It is available in a surface mount package with a quantity of 100 per rail or tube.
CEL PS2533L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 6500% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.