High-performance optocoupler featuring a 350V output voltage and 150mA output current per channel. This single-channel device offers 5kV isolation and a low 1V collector-emitter voltage. Designed for surface mount applications, it operates across a wide temperature range of -55°C to 100°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
CEL PS2533L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.