The CEL PS2533L-1-F3-K-A is a general purpose optocoupler with a single channel and a maximum output current of 150mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount SMD/SMT package and is lead free. It is suitable for use in a variety of applications, including those requiring high voltage isolation.
CEL PS2533L-1-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2533L-1-F3-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.