The CEL PS2535L-1-A is a general-purpose optocoupler with a maximum collector current of 120mA and a maximum output voltage of 350V. It features a surface-mount package and operates within a temperature range of -55°C to 100°C. The device has a high isolation voltage of 5kV and a maximum power dissipation of 200mW. It is suitable for use in a variety of applications, including those requiring high reliability and safety.
Sign in to ask questions about the CEL PS2535L-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2535L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 120mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2535L-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.