
The CEL PS2535L-1-F3-A is a general optocoupler with a single channel and a maximum output current of 120mA. It can handle a maximum collector-emitter voltage of 350V and operates within a temperature range of -55°C to 100°C. The device is packaged in a surface-mount format and is lead-free. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the CEL PS2535L-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2535L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 120mA |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2535L-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
