
The CEL PS2561-1 is a general purpose optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a maximum power dissipation of 150mW and is packaged in a DIP package. The optocoupler is designed for use in applications where electrical isolation is required, and it can be mounted through a hole. The device has a collector-emitter saturation voltage of 300mV and a maximum collector-emitter voltage of 300mV.
CEL PS2561-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2561-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
