
The CEL PS2561-1-A is an optocoupler with a DC input type and a maximum operating temperature of 100°C. It features a 5kV isolation voltage and is lead-free. The device has a maximum output voltage of 80V and an output current per channel of 50mA. It is available in a DIP package with a through-hole mount.
CEL PS2561-1-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
