
The PS2561-1-V-A optocoupler from CEL features a collector-emitter voltage of 300mV and an output current of 50mA per channel. It is available in a lead-free DIP package with a packaging quantity of 100 units per rail or tube. The device is suitable for general-purpose applications and is designed for use with DC input types.
CEL PS2561-1-V-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561-1-V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
