
The PS2561-2-V is a dual optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It features a DIP package with through hole mount and a maximum isolation voltage of 5kV. The device is designed for use in DC input applications and is packaged in a rail/Tube package with 45 units per package. The optocoupler is part of the NEPOC series and contains lead, making it non-compliant with lead-free requirements.
CEL PS2561-2-V technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2561-2-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
