The CEL PS2561A-1-F3-A is a general purpose optocoupler with a collector emitter voltage of 70V and a maximum collector current of 30mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. The device is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
CEL PS2561A-1-F3-A technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.