The CEL PS2561AL-1-F3-H-A is a general optocoupler with a single channel, capable of handling up to 30mA of output current and withstanding a maximum operating voltage of 70V. It operates within a temperature range of -55°C to 100°C and is compliant with lead-free standards. This optocoupler is available in a surface-mount package, suitable for use in SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |