The CEL PS2561AL-1-F3-L-A is a single-channel optocoupler with a maximum output voltage of 70V and an output current per channel of 30mA. It operates over a temperature range of -55°C to 100°C and is packaged in a surface mount package. The device is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
CEL PS2561AL-1-F3-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.