The CEL PS2561AL-1-F3-Q-A is a general purpose optocoupler with a maximum operating voltage of 70V and an output current per channel of 30mA. It is designed for surface mount applications and has a operating temperature range of -55°C to 100°C. This optocoupler is lead free and available in a package quantity of 2000 units per tape and reel. It is suitable for use in a variety of applications including industrial control and automation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |