
The CEL PS2561AL-1-F3-W-A is a single-channel optocoupler with a maximum operating temperature of -55°C to 100°C. It features a maximum output voltage of 70V and an output current per channel of 30mA. The device is packaged in a surface mount SMD/SMT package, suitable for use in high-temperature applications. The optocoupler is designed for DC input and has a collector-emitter voltage maximum of 300mV. It is available in quantities of 2000 per reel, packaged in tape and reel format.
CEL PS2561AL-1-F3-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561AL-1-F3-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
