The PS2561AL-1-V-A is a general purpose optocoupler from CEL, featuring a maximum collector-emitter voltage of 300mV and an output current per channel of 30mA. It operates over a temperature range of -55°C to 100°C and is packaged in a surface mount SMD/SMT package. This optocoupler is suitable for use in a variety of applications, including those requiring DC input and high voltage isolation.
Checking distributor stock and pricing after the page loads.
CEL PS2561AL-1-V-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |