
The CEL PS2561AL-1-W-A is a single channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and an output current per channel of 30mA. The device is packaged in a surface mount package and is available in quantities of 100. The optocoupler is suitable for use in DC input applications and has a maximum collector-emitter voltage of 300mV.
CEL PS2561AL-1-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561AL-1-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
