
The CEL PS2561AL2-1-E3-H-A is a 70V surface mount optocoupler with a maximum output current of 30mA. It operates over a temperature range of -55°C to 100°C and is lead free. The device is packaged in a quantity of 1000 units per reel, with each unit mounted on a cut tape. It is part of the NEPOC series and is suitable for use in general applications.
CEL PS2561AL2-1-E3-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561AL2-1-E3-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
