The CEL PS2561AL2-1-E3-Q-A is a 1-channel surface mount optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 30mA. It is designed for DC input and is lead free. The device is packaged in a tape and reel format with 1000 units per package. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
CEL PS2561AL2-1-E3-Q-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.