
The CEL PS2561AL2-1-E4-A is a general purpose optocoupler with a maximum collector current of 30mA and a maximum output voltage of 70V. It has a maximum power dissipation of 150mW and is suitable for surface mount applications. The device operates over a temperature range of -55 to 100°C and is packaged in tape and reel. The optocoupler has a collector-emitter saturation voltage of 300mV and is designed for DC input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2561AL2-1-E4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2561AL2-1-E4-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561AL2-1-E4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
