The CEL PS2561AL2-1-V-A is a single-channel optocoupler with a maximum collector current of 30mA and a maximum output voltage of 70V. It operates over a temperature range of -55°C to 100°C and features a surface mount package. The optocoupler is suitable for use in DC input applications with a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
CEL PS2561AL2-1-V-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.