The CEL PS2561AL2-1-V-E3-L-A is a 70V surface mount optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a lead-free package and is available in quantities of 1000 per reel. The device is designed for use in DC input applications and has a maximum output current of 30mA per channel.
Checking distributor stock and pricing after the page loads.
CEL PS2561AL2-1-V-E3-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.