The CEL PS2561AL2-1-V-E4-A is a single channel optocoupler with a maximum collector-emitter voltage of 70V and a maximum collector current of 30mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The device is packaged in a surface mount package and is available on tape and reel. The optocoupler is designed for use in DC input applications and has a collector-emitter saturation voltage of 300mV.
CEL PS2561AL2-1-V-E4-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561AL2-1-V-E4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
