The CEL PS2561B-1-Q-A is a general purpose optocoupler with a collector-emitter voltage of 300mV and an output current of 50mA per channel. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of -55°C to 110°C. It is packaged in a rail or tube format with 400 units per package.
Checking distributor stock and pricing after the page loads.
CEL PS2561B-1-Q-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.