The CEL PS2561D-1Y-V-H-A is a single channel optocoupler with a maximum operating temperature range of -55°C to 110°C. It features a maximum output voltage of 80V and a maximum output current of 50mA per channel. The device is packaged in a DIP package and is available in a lead-free version. It is designed for use in DC input applications and has a collector-emitter voltage maximum of 300mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |