The CEL PS2561D-1Y-V-W-A is a general purpose optocoupler with a single channel and a maximum output current of 50mA. It has a maximum operating temperature range of -55°C to 110°C and can withstand a maximum collector-emitter voltage of 300mV. The device is packaged in a DIP package and is available in a rail/tube packaging format. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |