
The CEL PS2561D-1Y-W-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 110°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a DIP package and is available in a lead-free version. It is suitable for use in a variety of applications, including those requiring high temperature operation.
CEL PS2561D-1Y-W-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561D-1Y-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.