The CEL PS2561DL-1Y-F3-H-A is a general optocoupler with a single channel and a maximum output current of 50mA. It can operate at a maximum voltage of 80V and a maximum temperature of 110°C. The device is packaged in a surface mount package and is available on tape and reel. It is designed for use in DC input applications and has a collector-emitter voltage maximum of 300mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |