The PS2561DL-1Y-F3-Q-A is a single channel DC-DC converter from CEL, featuring a maximum output voltage of 80V and an output current per channel of 50mA. It operates within a temperature range of -55°C to 110°C and is packaged in a tape and reel format for surface mount applications. The device is designed for use in general applications and is part of the NEPOC series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |