The CEL PS2561DL-1Y-F3-W-A is a surface mount optocoupler with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. This optocoupler is suitable for use in DC input applications and is packaged in a tape and reel format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |