The PS2561DL-1Y-H-A is a general purpose optocoupler from CEL, featuring a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It operates within a temperature range of -55°C to 110°C and is available in a surface mount package. This optocoupler is suitable for use in a variety of applications, including those requiring DC input.
Sign in to ask questions about the CEL PS2561DL-1Y-H-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2561DL-1Y-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561DL-1Y-H-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.