
High-speed optocoupler featuring a 5kV isolation voltage and a single channel. This surface-mount device offers a maximum output voltage of 80V and a DC input type. The collector-emitter voltage is a maximum of 300mV, with an output current per channel of 50mA. Operating across a wide temperature range from -55°C to 110°C, it is supplied in tape and reel packaging.
CEL PS2561DL-1Y-V-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561DL-1Y-V-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
