The CEL PS2561DL1-1Y-H-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 110°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a DIP package and is available in bulk packaging. It is suitable for use in a variety of applications, including those with high operating temperatures.
Checking distributor stock and pricing after the page loads.
CEL PS2561DL1-1Y-H-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.