The CEL PS2561DL2-1Y-A is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It operates within a temperature range of -55°C to 110°C and is packaged in a surface-mount SMD/SMT package. The device is available in a rail/tube packaging with 100 units per package.
CEL PS2561DL2-1Y-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561DL2-1Y-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.