The CEL PS2561DL2-1Y-E3-Q-A is a general optocoupler with a single channel, capable of handling up to 50mA of output current and 80V of output voltage. It features a surface mount package, suitable for SMD/SMT applications. The optocoupler operates within a standard DC input type and has a collector-emitter voltage maximum of 300mV. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
CEL PS2561DL2-1Y-E3-Q-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.