Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
Checking distributor stock and pricing after the page loads.
CEL PS2561DL2-1Y-V-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.