The CEL PS2561DL2-1Y-V-E3-H-A is a general purpose optocoupler with a collector-emitter voltage maximum of 300mV. It is designed for DC input and features a surface mount package. The device has a single channel with an output current per channel of 50mA and an output voltage of 80V. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |