The CEL PS2561DL2-1Y-W-A is a single-channel optocoupler with a maximum operating voltage of 80V and an output current per channel of 50mA. It features a surface-mount package and operates over a temperature range of -55°C to 110°C. This device is suitable for use in a variety of applications, including those requiring high-reliability isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |