Sign in to ask questions about the CEL PS2561FL-1Y-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2561FL-1Y-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561FL-1Y-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.