Transistor Output Optocouplers Hi-Iso Photo 1-Ch
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |