
The CEL PS2561L-1-E3-M-A is a general purpose optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It has a maximum power dissipation of 700mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount package and is available in quantities of 1000 per reel. It features a high isolation voltage of 5kV, making it suitable for a variety of applications.
CEL PS2561L-1-E3-M-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561L-1-E3-M-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
