The CEL PS2561L-1-V is a general optocoupler with a single channel and a maximum output current of 50mA. It has a maximum operating temperature range of -55°C to 100°C and can handle a maximum collector-emitter voltage of 300mV. This optocoupler is designed for surface mount applications and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
CEL PS2561L-1-V technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.