
The PS2561L-1-V-H-A is a 1-channel optocoupler with a maximum output voltage of 80V and a maximum output current of 50mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount package and is lead-free. It features a collector-emitter saturation voltage of 300mV and an isolation voltage of 5kV.
CEL PS2561L-1-V-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561L-1-V-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
