
The PS2561L1-1-V is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It is available in a DIP package, suitable for through-hole mounting. The device is designed for use with DC input and has a maximum output voltage of 80V. The optocoupler is packaged in quantities of 100 and is available in rail or tube packaging.
CEL PS2561L1-1-V technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2561L1-1-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
